Murata ManufacturingDE1E3KX472MN4AP01FCapacitor cerámico de una capa

Cap Ceramic Suppression X1/Y1 0.0047uF 300VAC E 20%( 12 X 7mm) Radial Disc 10mm 125°C Ammo

Using one of these low cost DE1E3KX472MN4AP01F single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The DE1E3KX472MN4AP01F high frequency capacitor has a radial termination style. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 7(Max) mm deep.

500 piezas: Se puede enviar en 2 días

    Total$169.40Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2439+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Tailandia
      • In Stock: 500 piezas
      • Price: $0.3388