Murata ManufacturingDE2E3KY332MN3AM02FCapacitor cerámico de una capa
Cap Ceramic Suppression X1/Y2 0.0033uF 250VAC E 20%( 9 X 5mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Ceramic Disc | |
0.0033uF | |
20% | |
250VAC | |
E | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
9 X 5 | |
-40 | |
125 | |
Ammo | |
0.6 | |
9(Max) | |
5(Max) | |
12(Max) | |
Through Hole |
Dissipate heat faster with the DE2E3KY332MN3AM02F single-layer ceramic disc capacitor. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The DE2E3KY332MN3AM02F high frequency capacitor has a radial termination style. Its capacitance value is 0.0033uF. It has a tolerance of 20%.
EDA / CAD Models |