Kingbright America LLCDE/4SURKDGráficos de barra, matrices, barras livianas de LED
LED Light Bar Uni-Color Red 645nm 8-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Red | |
4 | |
AlGaInP | |
Rectangular | |
Colored Diffused | |
Top Mount | |
930mcd | |
630 | |
645 | |
30 | |
10 | |
20 | |
2.5 | |
5 | |
75 | |
-40 | |
85 | |
Hyper Red | |
Yes | |
Tube | |
Mounting | Through Hole |
Package Height | 11.2 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 | |
Lead Shape | Through Hole |