ToshibaDF2S5.6ASL,L3F(BSupresores ESD
ESD Protection Diodes Silicon Epitaxial Planar
EAR99 | |
Active | |
Mounting | Surface Mount |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SL |
2 |
EDA / CAD Models |
ESD Protection Diodes Silicon Epitaxial Planar
EAR99 | |
Active | |
Mounting | Surface Mount |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SL |
2 |
EDA / CAD Models |