ToshibaDF2S6.2S(TPL3,F)Supresores ESD
Diode Zener Single 6.2V 6% 150mW 2-Pin sESC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.52 mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Supplier Package | sESC |
2 | |
Lead Shape | Flat |
EDA / CAD Models |