ToshibaDF3A6.2FV,L3FSupresores ESD
ESD Suppressor Diode Zener Uni-Dir 3V 6.2Vbr 3-Pin VESM T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | VESM |
3 |
EDA / CAD Models |