PHOENIX CONTACTDFK-MC 1.5/ 2-GF-3.81Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.81mm Solder Lug ST Panel Mount
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This shrouded DFK-MC 1.5/ 2-GF-3.81 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a straight body orientation. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. DFK-MC 1.5/ 2-GF-3.81 is housed in polyamide. This product is 22.01 mm long, 16.2 mm tall and 29.4 mm deep. It uses the solder lug termination method.