Diodes IncorporatedDFLS120L-7Rectifiers
Diode Schottky 20V 1A 2-Pin PowerDI 123 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Standard Package Name | PowerDI 123 |
Supplier Package | PowerDI 123 |
2 | |
Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode DFLS120L-7 rectifier from Diodes Zetex. Its maximum power dissipation is 1670 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.