Delta ElectronicsDG06D2415AConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin Metal DIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-15|15 | |
-0.2|0.2 | |
6 | |
1500VDC | |
300(Typ) | |
Yes | |
1% | |
0.3% | |
86(Typ) | |
-40 | |
85 | |
Fixed | |
16.9 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
8 | |
Lead Shape | Through Hole |