Diodes IncorporatedDGD2113S16-13Controladores de energía y compuertas
Driver 2.5A 2-OUT High and Low Side Non-Inv 16-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
2 | |
Synchronous | |
IGBT|MOSFET | |
2 | |
35 | |
25 | |
150 | |
3.3V(Min)|CMOS | |
10 | |
20 | |
6(Max) | |
9.5(Min) | |
2.5(Typ) | |
1250 | |
-40 | |
125 | |
Extended | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.52 |
Package Length | 10.29 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |