Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
9 | |
12 | |
18 | |
-12|12 | |
-0.25|0.25 | |
6 | |
1500VDC | |
DC/DC | |
330(Typ) | |
Yes | |
1.2% | |
0.5% | |
82(Typ) | |
-40 | |
85 | |
Fixed | |
12.7 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |