Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
100 | |
Single | |
-55 | |
-55 to 150 | |
40 | |
2.56@80A | |
125 | |
Mounting | Through Hole |
Package Height | 21.45(Max) |
Package Width | 5.3(Max) |
Package Length | 16.24(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
2 | |
Lead Shape | Through Hole |