knitter-switchDHS908Conmutador DIP
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 1.27mm SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Half Pitch Dual-In-Line Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
8 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
50 | |
1000 | |
2000 | |
0 | |
Protective Tape/Case | |
N/A/Case | |
Protective Tape/N/A | |
Surface Mount | |
Gull Wing | |
1.27 | |
16 | |
8.89 | |
7.62 | |
Straight | |
-40 | |
105 | |
Tape and Reel | |
11.2 | |
5.6 | |
2 | |
11.2 | |
8 | |
2.1 |
Add current flow control to your printed circuit simply through the use of Knitter-Switch's DHS908 dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 105 °C. The DHS908 DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 11.2 mm long, 2.1 mm tall and 8 mm deep.