30
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
30
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
Reguladores y Controladores
Reguladores Lineales
DI78L24ZAB - Diotec Semiconductor AG
Video Transcript
Diotec Semiconductor AG
DI78L24ZAB
Linear Regulators
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
24
Maximum Output Current (A)
0.1
Maximum Input Voltage (V)
40
Line Regulation
350mV
Load Regulation
200mV
Maximum Quiescent Current (mA)
6.5
Special Features
Short Circuit Protection|Thermal Overload Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
8 semanas
Price: