Amphenol Communications SolutionsDILB40P-223TLFEnchufe del conector

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube

Never worry about data not going through by using this dip socket DILB40P-223TLF connector socket from FCI. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 200 VAC. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. DILB40P-223TLF is housed in polyester. It is insulated with polyester. This product is 50.8 mm long, 5.48 mm tall and 17.78 mm deep. This connector socket has an operating temperature of -55 to 105 °C. It uses the solder termination method.

1,517 piezas: Se puede enviar hoy

    Total$0.75Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2230+
      Manufacturer Lead Time:
      9 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,517 piezas
      • Price: $0.7486