Delta ElectronicsDJ06D2405AConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 6W 8-Pin PDIP Module
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
9 | |
24 | |
36 | |
-5|5 | |
-0.5|0.5 | |
6 | |
1500VDC | |
330(Typ) | |
Yes | |
1.2% | |
0.5% | |
80(Typ) | |
-40 | |
85 | |
Fixed | |
12.7 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Supplier Package | PDIP Module |
8 |