Mean Well EnterprisesDKMW20G-12Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 2-OUT -12V/12V -0.83A/0.83A 20W 6-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-12|12 | |
-0.83|0.83 | |
20 | |
1500VDC | |
DC/DC | |
330(Typ) | |
Yes | |
1% | |
0.2% | |
87(Typ) | |
-40 | |
85 | |
Fixed | |
18 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
Supplier Package | DIP Module |
6 |