Microchip Technology DM163022-1 Placas y kits de desarrollo del sistema integrado
PIC16F/PIC16F1/PIC18 Microcontroller Demonstration Board 0.032768MHz/2MHz/4MHz CPU 32KB EEPROM
Especificaciones técnicas del producto
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8473.30.11.40 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
PIC16F/PIC16F1/PIC18 | |
Microcontroller | |
32KB | |
EEPROM | |
1 | |
1 | |
1 | |
LCD | |
No | |
No | |
EEPROM | |
Yes |
-
Dev Kit Description
The PICDEM 2 Plus board demonstrates the capabilities of Microchip’s 8-bit microcontrollers, specifically, 18-, 28- and 40-pin PIC16FXXX, PIC16F1XXX, and PIC18 devices.It can be used as a standalone demonstration board with a programmed part. Alternatively, it can be used with an in-circuit emulator (for example, MPLAB® Real ICETM) or with an in-circuit programmer/debugger (such as MPLAB® ICD 3 or PICkitTM 3)
-
Dev Kit Features
-Demonstration program displaying a real time clock, ambient temperature and much more-A demonstration program loaded on the installed PIC16F1937 (40-pin) MCU-Sample kit with PIC16F1827 (18-pin), PIC16F1936 (28-pin) and PIC18F46K22 (40-pin) MCUs-Source code for all programs-Generous prototyping area -
Dev Kit Additional Information