ITT CorporationDM53742-18Contacto del conector
Contact SKT 8 Size Crimp ST Cable Mount Loose
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Install this DM53742-18 connector contact from ITT as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 24 mm long. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.