Cornell Dubilier ElectronicsDME6S47K-FPelícula del capacitor

Cap Film 0.047uF 630V PET 10%( 12.5 X 7 X 13.5mm) Radial 10mm 125°C

This DME6S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This product is 12.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. The DME6S47K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.047uF. It has a tolerance of 10%.

Total en Stock: 63 piezas

Quantity Increments of 1 Minimum 53
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    0 semanas
    Country Of origin:
    China
    • Price: