RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Type | Digital |
Minimum Operating Supply Voltage | 170VAC |
Maximum Operating Supply Voltage | 264VAC |
Maximum Operating Supply Current (mA) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Minimum Storage Temperature (°C) | -40 |
Maximum Storage Temperature (°C) | 75 |
Dimensions (mm) | 35.052x22.352x25.4 |
Product Weight (g) | 28 |
Display Type | LED |
Display Digits | 3 |