Cornell Dubilier ElectronicsDMT1D1K-FPelícula del capacitor
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.001uF | |
10% | |
100VDC|65VAC | |
PET | |
Wound | |
Through Hole | |
Radial | |
10 | |
13 X 5 X 9 | |
-55 | |
125 | |
13(Max) | |
5(Max) | |
9(Max) | |
0.6 | |
11.38(Max) |
This DMT1D1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.001uF. The DMT1D1K-F part has a radial termination style. It has a tolerance of 10%.