RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.80 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | 40 |
Configuration | Single |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 175 |
Maximum Diode Capacitance (pF) | 30 |
Supplier Temperature Grade | 1.5@60A |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 20.29(Max) |
PCB changed | 2 |
Standard Package Name | i4-PAC |
Supplier Package | i4-PAC |
Pin Count | 2 |