Cornell Dubilier ElectronicsDPFF4P33J-FPelícula del capacitor

Cap Film 0.33uF 400V PP 5% (43.2 X 20.3 X 20.3mm) Radial 27.8mm 105°C

This DPFF4P33J-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. This product is 43.2(Max) mm long, 20.3(Max) mm tall and 20.3(Max) mm deep. The DPFF4P33J-F part has a radial termination style. Its capacitance value is 0.33uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.8 mm.

A datasheet is only available for this product at this time.