Artesyn Embedded PowerDPS55Adaptador incorporado externo
Plug-In Adapter Single-OUT 24V 2.5A 60W
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
60(Max)@230VAC | |
2(rms)@115VAC | |
47 to 440 | |
10@115VAC | |
88(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
Yes | |
240mV | |
Over Current|Over Voltage | |
0 | |
40 | |
Mounting | Desktop |
Package Height | 41 |
Package Width | 60.7 |
Package Length | 133 |
Use electrical sub-system energy to power your electronic devices using a regulated DPS55 portable external plug-in adapter from Artesyn Embedded Power. This part's single output can handle a current up to 2.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 60 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.