RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992.c |
Estatus de pieza | Obsolete |
Código HTS | 8542.31.00.50 |
Automotive | Yes |
PPAP | Yes |
Family Name | DRA829 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A72|ARM Cortex R5F |
Core Architecture | ARM |
Number of CPU Cores | 8 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 16KB|48KB |
On-Chip Memory | 2MB/SRAM |
Interface Type | CAN/Ethernet/I2C/I3C/SPI/UART/USB |
Maximum Speed (MHz) | 2000|1000 |
UART | 12 |
USART | 0 |
Data Cache Size | 16KB|32KB |
USB | 2 |
Multiply Accumulate | No |
SPI | 11 |
I2C | 10 |
I2S | 0 |
CAN | 16 |
Memory Card Interface | MMC/SD/SDIO |
Ethernet | 9 |
Ethernet Interface Type | QSGMII/RGMII/RMII/SGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 1.71|3.14 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.46 |
I/O Voltage (V) | 1.1|1.8|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 24.1(Max) |
Package Length | 24.1(Max) |
PCB changed | 827 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 827 |