Delta ElectronicsDRP024V960W3BN
AC/DC Power Supply Single-OUT 24V 40A 960W 10-Pin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.12 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
24 | |
40 | |
960 | |
320 | |
600 | |
450 | |
800 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
1.7 | |
47 to 63 | |
±2 | |
92(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
65 | |
Carton | |
2600 | |
Mounting | DIN Rail |
Package Height | 117.3 |
Package Width | 121 |
Package Length | 255 |
PCB changed | 10 |
10 |