Delta ElectronicsDRP048V060W1BN
AC/DC Power Supply Single-OUT 48V 1.25A 60W 5-Pin Carton
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
1.25 | |
60 | |
85 | |
264 | |
120 | |
375 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
1.4 | |
47 to 63 | |
±1 | |
92(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
80 | |
Carton | |
380 | |
Mounting | DIN Rail |
Package Width | 32 |
Package Length | 125 |
PCB changed | 5 |
5 |