Texas InstrumentsDRV5053VAEDBZTQ1Sensor de efecto Hall
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
DRV5053VAEDBZTQ1 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use this DRV5053VAEDBZTQ1 Hall effect sensor from Texas Instruments for proximity switching, positioning, speed detection, and current sensing applications. This device has a minimum operating supply voltage of 2.7 V and a maximum of 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |