ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Output Voltage (V) | -0.3 to 65 |
Minimum Operating Supply Voltage (V) | 8.2 |
Operating Supply Voltage (V) | 8.2 to 60 |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Current (mA) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these unipolar stepper DRV8803PWP stepper motor driver manufactured by Texas Instruments. With an output that has a voltage of -0.3 to 65 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8.2 V and a maximum of 60 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.