Texas InstrumentsDRV8816PWPRControl del motor de movimiento
H-Bridge Motor Driver 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the h-bridge DRV8816PWPR stepper motor driver from Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 8 V and a maximum of 38 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |