ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Step Modes | 1/2 |
Control Interface | PWM |
Output Configuration | Quad Half Bridge |
Maximum Peak Output Current (A) | 3 |
Minimum Operating Supply Voltage (V) | 8 |
Operating Supply Voltage (V) | 8 to 37 |
Maximum Operating Supply Voltage (V) | 37 |
Maximum Operating Current (mA) | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 28 |