Maxim IntegratedDS1077LZ-60+Osciladores de silicio
Silicon Oscillator 60MHz- 0.00487MHz to 66.666MHz 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
2 | |
No | |
I2C | |
60 | |
0.00487 to 66.666 | |
1.5% | |
60 | |
Open Drain | |
Single-Ended | |
2.7 | |
3.6 | |
3.3 | |
25 | |
50ps(Typ) | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |