Maxim IntegratedDS1077Z-100+T&ROsciladores de silicio
Silicon Oscillator 100MHz- 0.0081MHz to 133MHz 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
2 | |
No | |
I2C | |
100 | |
0.0081 to 133 | |
1.25% | |
60 | |
Open Drain | |
Single-Ended | |
4.75 | |
5.25 | |
5 | |
50 | |
30ps(Typ) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |