Maxim IntegratedDS1087LU-266+Osciladores de silicio
Spread Spectrum Silicon Oscillator 66.6MHz- 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Spread Spectrum Silicon Oscillator | |
1 | |
No | |
I2C | |
66.6 | |
0.13 to 66.6 | |
55 | |
Squarewave | |
Single-Ended | |
2.7 | |
3.6 | |
3.3 | |
15 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |