Maxim IntegratedDS1090U-2/V+Osciladores de silicio
Spread Spectrum Silicon Oscillator - 2MHz to 4MHz CMOS/TTL 8-Pin uMAX Tube Automotive AEC-Q100
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Spread Spectrum Silicon Oscillator | |
1 | |
No | |
Resistor | |
2 to 4 | |
±2.5% | |
50(Typ) | |
CMOS|Squarewave|TTL | |
Single-Ended | |
3 | |
5.5 | |
3.3|5 | |
3 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |