Maxim IntegratedDS1100Z-250+Línea de retardo
Active Tapped Delay Line 5 TAP 1-IN 50ns ABS 250ns MAX 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Active Tapped Delay Line | |
5 | |
1 | |
50 | |
250 | |
200 to 500 | |
50 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |