Maxim IntegratedDS1220AD-100IND+NVRAM
NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP Tube
EAR99 | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NVSRAM | |
16K | |
2Kx8 | |
8 | |
100 | |
Parallel | |
4.5 | |
5 | |
5.5 | |
85 | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 10.67(Max) |
Package Width | 18.8(Max) |
Package Length | 38.1(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | EDIP |
24 |