EAR99 | |
Active | |
8542.32.00.41 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NVSRAM | |
64K | |
8Kx8 | |
8 | |
200 | |
Parallel | |
4.75 | |
5 | |
5.25 | |
85 | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 10.67(Max) |
Package Width | 18.29(Max) |
Package Length | 39.37(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | EDIP |
28 | |
Lead Shape | Through Hole |