Maxim IntegratedDS1230ABP-70+NVRAM
NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module Tray
EAR99 | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 25.02 |
Package Length | 23.5 |
PCB changed | 34 |
Standard Package Name | PowerCap Module |
Supplier Package | PowerCap Module |
34 | |
Lead Shape | J-Lead |