3A991.b.2.a | |
Active | |
8473.30.11.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
NVSRAM | |
4M | |
512Kx8 | |
8 | |
70 | |
Parallel | |
4.5 | |
5 | |
5.5 | |
85 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 10.92(Max) |
Package Width | 18.8(Max) |
Package Length | 44.2(Max) |
PCB changed | 32 |
Standard Package Name | DIP |
Supplier Package | EDIP |
32 | |
Lead Shape | Through Hole |