Maxim IntegratedDS12885SN+T&RReloj en tiempo real
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin SOIC W T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm | |
114 | |
Binary|HH:MM:SS | |
Binary|DW:DM:M:Y | |
Multiplexed | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC W |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |