Maxim IntegratedDS12887+Reloj en tiempo real
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Battery Backup/Interrupt/Square-Wave Output 24-Pin EDIP Tube
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 18.8(Max) |
Package Length | 34.04(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | EDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |