Maxim IntegratedDS1305EN+T&RReloj en tiempo real
Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |