Maxim IntegratedDS1308U-18+TReloj en tiempo real
Real Time Clock Serial 56byte Clock/Calendar 8-Pin uMAX T/R
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Clock/Calendar | |
56 | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (I2C) | |
1.71 | |
1.8 | |
5.5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |