Maxim IntegratedDS1321+Controladores y monitores de fuentes de alimentación
Nonvolatile Controller 4.5V to 5.5V 16-Pin PDIP N Tube
EAR99 | |
LTB | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |