Maxim IntegratedDS1330WP-150+NVRAM
NVRAM NVSRAM Parallel 256Kbit 3.3V 34-Pin PowerCap Module Tray
EAR99 | |
LTB | |
EA | |
Automotive | No |
PPAP | No |
NVSRAM | |
256K | |
32Kx8 | |
8 | |
150 | |
Parallel | |
3 | |
3.3 | |
3.6 | |
50 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 25.02 |
Package Length | 23.5 |
PCB changed | 34 |
Standard Package Name | PowerCap Module |
Supplier Package | PowerCap Module |
34 | |
Lead Shape | J-Lead |