Maxim IntegratedDS1375T+T&RReloj en tiempo real
Real Time Clock Serial Clock/Calendar/Alarm 6-Pin TDFN EP T/R
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | Unknown |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |