Maxim IntegratedDS1558Y+Reloj en tiempo real
Real Time Clock Parallel Clock/Calendar/Alarm/Watchdog Timekeeper/NV SRAM Control 48-Pin TQFP Tray
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Watchdog Timekeeper/NV SRAM Control | |
HH:MM:SS | |
DW:DM:M:Y | |
Parallel | |
120 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |