Maxim IntegratedDS1626S+T&RSensores de temperatura y humedad
Temp Sensor Digital Serial (3-Wire) 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±2°C(Max) | |
Serial (3-Wire) | |
Digital | |
2.7 | |
3.3|5 | |
5.5 | |
1250 | |
125 | |
-55 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 5.41(Max) |
Package Length | 5.46(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |